Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 253-057
- Mfr. Part No.:
- 198526 RAMO5-D204A32-512RS1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,042.03
(exc. GST)
$2,246.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,042.03 |
*price indicative
- RS Stock No.:
- 253-057
- Mfr. Part No.:
- 198526 RAMO5-D204A32-512RS1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Mount Type | Vertical | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Standards/Approvals | IEC/EN 60947-4-2, CE, CCC, UL Approval, UL 60947-4-2, RoHS | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Mount Type Vertical | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Standards/Approvals IEC/EN 60947-4-2, CE, CCC, UL Approval, UL 60947-4-2, RoHS | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- GB
The Eaton Direct online starter is designed for optimal performance in power control applications. With a robust construction and advanced features, this product guarantees reliable operation for various motor types, including three phase asynchronous motors. It operates seamlessly at voltages ranging from 400 to 480 V AC, making it ideal for industrial settings.
Equipped with a manual override for greater operational control
Includes thermistor monitoring for enhanced safety and performance
Designed to withstand a wide range of environmental conditions ensuring versatility
Robust short circuit protection contributes to the overall safety of the system
- RS Stock No. 0250877
- Mfr. Part No. 199119 RAMO5-D422EIP-412RS1
Each
$2,450.94
- RS Stock No. 0252099
- Mfr. Part No. 198527 RAMO5-D212A31-5120S1
Each
$1,849.56
- RS Stock No. 0253006
- Mfr. Part No. 199117 RAMO5-D420EIP-412RS1
Each
$2,416.20
- RS Stock No. 0252328
- Mfr. Part No. 198524 RAMO5-D204A31-512RS1
Each
$2,042.03
Related links
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes








