Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$1,900.36

(exc. GST)

$2,090.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,900.36

*price indicative

RS Stock No.:
253-060
Mfr. Part No.:
198537 RAMO5-W204A32-5120S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

Mount Type

Vertical

IP Rating

IP65

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Standards/Approvals

CCC IEC/EN 60947-4-2 RoHS UL approval CE UL 60947-4-2

Hazardous Area Certification

No

Overall Width

220mm

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton Reversing starter is engineered for high performance motor control. Combining advanced features and robust specifications, it facilitates smooth operation in demanding industrial environments. Built to meet IEC and UL standards, this product ensures reliability and safety, making it suitable for a range of applications including automation and machine control.

Compact and vertical design optimises space in your control systems

Supports a wide temperature range ensuring performance in diverse environments

Long operational lifespan reduces the need for frequent replacements

Maximum operational current capacity enhances compatibility with various motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy