Eaton Motor Starter, Reversing Starter, 415V, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 240-625
- Mfr. Part No.:
- 103003 MSC-R-4-M7(24VDC)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$853.86
(exc. GST)
$939.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $853.86 |
*price indicative
- RS Stock No.:
- 240-625
- Mfr. Part No.:
- 103003 MSC-R-4-M7(24VDC)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Maximum Voltage | 415V | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Maximum Voltage 415V | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton advanced reversing starter that epitomises reliability and efficiency in motor control applications. Designed for robust performance, it accommodates a variety of operational voltages and motor ratings, making it particularly versatile in various industrial settings. This starter is equipped with precise overload protection, ensuring that motor operation remains secure even under fluctuating load conditions. With a compact design and easy installation process, it caters to modern automation requirements, thereby fostering seamless integration into existing systems. Additionally, its noteworthy low power consumption and high short-circuit ratings further enhance its appeal, ensuring longevity and stability for users across a plethora of applications. The MSC series marries technical precision with intuitive functionality, thus offering an exceptional solution for motor management.
Fitted with temperature compensated overload protection for increased security
Offers a degree of protection rated at IP20, ensuring suitability in diverse environments
Supports mounting on standard busbars, facilitating simpler integration
Utilises screw terminals for reliable electrical connections, promoting ease of use
Designed for compatibility with efficiency class IE3 motors, enhancing performance and energy savings
Features a robust short-circuit release mechanism for improved safety
Includes zero auxiliary contacts, streamlining the design and reducing potential points of failure
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
