Eaton MSC-R Motor Starter, Reversing Starter, 415V, 5.5 kW, 3 Phase
- RS Stock No.:
- 235-167
- Mfr. Part No.:
- 102993 MSC-R-12-M17(230V50HZ)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$1,050.94
(exc. GST)
$1,156.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,050.94 |
*price indicative
- RS Stock No.:
- 235-167
- Mfr. Part No.:
- 102993 MSC-R-12-M17(230V50HZ)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP00 | |
| Mount Type | Busbar | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE, UL File No.:E123500, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, UL CSA File No.:012528 | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 157mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP00 | ||
Mount Type Busbar | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Standards/Approvals CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE, UL File No.:E123500, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, UL CSA File No.:012528 | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 157mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-R reversing starter is engineered to deliver reliable performance in industrial applications. This cutting-edge starter operates seamlessly at various voltages, making it versatile for different power systems. Its robust design incorporates advanced safety features, such as temperature-compensated overload protection and a dual-frequency coil, ensuring superior operating efficiency and longevity. Perfect for controlling motor functions, this starter optimises the connection to smart systems while reinforcing operational stability. The compact dimensions allow for easy integration into existing setups, while the built-in auxiliary contacts provide flexibility for numerous configurations. Capable of handling significant mechanical stress, it meets rigorous industry standards and is ideal for both professional and commercial usage.
Customisable connection options support diverse motor configurations
Compact dimensions enhance installation efficiency in constrained spaces
Meets various international certifications, ensuring global compliance
Temperature-compensated overload protection maintains optimal performance
Robust construction withstands harsh environmental conditions
Multiple voltage ratings enhance versatility in varied applications
Easy access to auxiliary contacts simplifies system integration
Designed for compatibility with energy-efficient motors, optimising performance
Generous short-circuit rating provides added safety in operations
Comprehensive technical support ensures reliability during installation
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
