Siemens SIRIUS 3RC7 Motor Starter, Reversing Starter, 690V ac, 2 Phase
- RS Stock No.:
- 217-787
- Mfr. Part No.:
- 3RC7141-1KE00
- Brand:
- Siemens
Subtotal (1 unit)*
$467.11
(exc. GST)
$513.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.11 |
*price indicative
- RS Stock No.:
- 217-787
- Mfr. Part No.:
- 3RC7141-1KE00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 2 | |
| Current Rating | 12A | |
| Number of Poles | 3 | |
| Overall Length | 103mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC 61000-4-3, UL, UKCA, CE, CSA, RoHS, IEC 60529, IEC 61000-4-2, RCM | |
| Hazardous Area Certification | No | |
| Series | SIRIUS 3RC7 | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 2 | ||
Current Rating 12A | ||
Number of Poles 3 | ||
Overall Length 103mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Standards/Approvals IEC 61000-4-3, UL, UKCA, CE, CSA, RoHS, IEC 60529, IEC 61000-4-2, RCM | ||
Hazardous Area Certification No | ||
Series SIRIUS 3RC7 | ||
Overall Depth 130mm | ||
- COO (Country of Origin):
- CZ
The Siemens Intelligent Link Module Reversing starters with a standard rating of 1.2 to 12 A and capable of operating up to 690 V AC, is designed for frame size S00. It is specifically compatible with 3RV2.1 and 3RT2.1 components, making it an ideal solution for integration within the ET 200SP system. This ILM offers advanced communication and control for reversing motor starters, ensuring efficient motor management, monitoring, and operation in industrial automation systems.
Phase failure detection
Phase sequence recognition
Overcurrent detection 1 phase
Undercurrent detection 3 phases
Undercurrent monitoring
Overcurrent and undercurrent monitoring
Undercurrent detection 1 phase
Overcurrent detection 3 phase
Overload protection
Overload warning
RS Better World
- RS Stock No. 2021702
- Mfr. Part No. 3RW3016-1BB14
Each
$482.59
- RS Stock No. 0217783
- Mfr. Part No. 3RC7141-1EE10
Each
$511.26
- RS Stock No. 0152876
- Mfr. Part No. 3RA2210-1KA17-2AP0
Each
$895.76
RS Better World
- RS Stock No. 2109481
- Mfr. Part No. 3RW5224-1AC15
Each
$4,417.85
Related links
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
- Siemens 3RC7 Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 550 W, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase












