Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-837
- Mfr. Part No.:
- 3RA2210-1CD15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,034.14
(exc. GST)
$1,137.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,034.14 |
*price indicative
- RS Stock No.:
- 152-837
- Mfr. Part No.:
- 3RA2210-1CD15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 750W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL, CE, EAC, IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 750W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL, CE, EAC, IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for exceptional performance in demanding environments, ensuring reliable control of motors within a wide range of applications. Engineered with a keen focus on durability and efficiency, this product provides seamless operation for loads up to 2.5 A at 400 V AC, making it suitable for various industrial setups.
Touch protection for user safety
Versatile ambient temperature range
High mechanical service life of 30 million cycles
Vertical mounting for space efficiency
Adjustable current response for adaptability
Screw type terminals for main and auxiliary circuits
Superior insulation voltage capabilities
- RS Stock No. 0669358
- Mfr. Part No. 3RA2110-1EA15-1FB4
Each
$417.65
- RS Stock No. 0152876
- Mfr. Part No. 3RA2210-1KA17-2AP0
Each
$895.76
RS Better World
- RS Stock No. 2021702
- Mfr. Part No. 3RW3016-1BB14
Each
$482.59
- RS Stock No. 0152755
- Mfr. Part No. 3RA2210-0KE15-2BB4
Each
$801.80
Related links
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 550 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase












