Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

$827.09

(exc. GST)

$909.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$827.09

*price indicative

RS Stock No.:
153-658
Mfr. Part No.:
3RA2110-1FH15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

1.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

5A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS

Hazardous Area Certification

ATEX

Overall Width

45mm

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for optimal performance in controlling motors with robust electrical features. This innovative device supports direct-on-line starting at 400 V AC, making it an ideal choice for various load feeders.

Offers substantial mechanical endurance for extended durability

Utilises thermal overload release for added safety

Equipped with low-power auxiliary switches for flexible applications

Incorporates short-circuit protection for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy