Siemens SIRIUS DOL Starter, DOL, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 153-657
- Mfr. Part No.:
- 3RA2110-1FE15-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$628.26
(exc. GST)
$691.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.26 |
*price indicative
- RS Stock No.:
- 153-657
- Mfr. Part No.:
- 3RA2110-1FE15-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC 81346-2:2019, UL, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals IEC 81346-2:2019, UL, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered for seamless operation and is designed specifically for use with standard mounting rails. Perfect for load feeders requiring direct and reliable control, it ensures efficiency with its robust thermal bimetallic overload release and impressive mechanical lifespan, making it ideal for both industrial and commercial applications.
Facilitates easy connections with spring-loaded terminals
Maintains performance across a wide operational temperature range
Supports various installation methods
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
