Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-054
- Mfr. Part No.:
- 3RA2220-4BH27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,945.81
(exc. GST)
$3,240.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,945.81 |
*price indicative
- RS Stock No.:
- 153-054
- Mfr. Part No.:
- 3RA2220-4BH27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 20A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA | ||
Series SIRIUS 3RA2 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for precision control in demanding environments. Engineered to facilitate fuseless load feeding in AC circuits, it efficiently operates at 400 V and maintains performance across a wide current range. The robust platform supports 60 mm busbar systems, ensuring easy integration and compliance with type of coordination requirements. Its features include a thermal overload release for added safety and a compact design that optimises operational space while delivering dependable performance. With a mechanical service life rated for up to 10 million cycles, this starter is the ideal choice for applications that require reliability and endurance.
High degree of protection enhances durability
Adjustable current response for diverse needs
Spring-loaded terminals for secure connections
Auxiliary switch provides additional flexibility
Designed for vertical mounting optimising space
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
