Siemens SIRIUS DOL Starter, DOL, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-011
- Mfr. Part No.:
- 3RA2120-4CH27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,998.36
(exc. GST)
$2,198.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,998.36 |
*price indicative
- RS Stock No.:
- 153-011
- Mfr. Part No.:
- 3RA2120-4CH27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 11kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 22A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, CE, EAC | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 11kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 22A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, CE, EAC | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 165mm | ||
The Siemens direct-on-line starter designed to provide efficiency and reliability in starting small to medium-sized electrical motors. Featuring a fuse less load feeder, it operates seamlessly at a voltage of 400 V AC, making it perfect for various industrial applications.
Facilitates a maximum operational current rating and ensuring robust performance
Offers user-friendly auxiliary switch functionality for added convenience
Complies with international safety standards
Related links
- Siemens SIRIUS DOL Starter 11 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 2.2 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 7.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 1.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 3 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 15 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 4 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 5.5 kW 1, 3 Phase
