Siemens SIRIUS DOL Starter, DOL, 690V, 3 kW, 3 Phase
- RS Stock No.:
- 152-957
- Mfr. Part No.:
- 3RA2110-1HH15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$795.56
(exc. GST)
$875.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.56 |
*price indicative
- RS Stock No.:
- 152-957
- Mfr. Part No.:
- 3RA2110-1HH15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | UL, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, EAC, CE | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 7A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals UL, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, EAC, CE | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient load feeding with a robust capacity to handle standard industrial requirements. Tailored for 60 mm busbar systems, it seamlessly integrates into various electrical installations.
Tested for mechanical endurance to withstand rigorous operational demands
Integrates seamlessly into existing electrical configurations with standardised connections
Adaptable to a wide range of ambient conditions for reliable operation
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
