Siemens SIRIUS DOL Starter, DOL, 690V, 1.1 kW, 3 Phase

Subtotal (1 unit)*

$795.56

(exc. GST)

$875.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$795.56

*price indicative

RS Stock No.:
153-642
Mfr. Part No.:
3RA2110-1DH15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

3.2A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

45mm

Standards/Approvals

UKCA, CE, EAC, UL

Hazardous Area Certification

ATEX

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed to enhance operational efficiency in diverse industrial applications. Crafted for use with 60 mm busbar systems, it combines reliability with a robust performance envelope.

Compact dimensions facilitate space-efficient installations

Robust construction ensures durability in demanding applications

Low power loss optimises energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy