Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 120 W, 3 Phase
- RS Stock No.:
- 152-917
- Mfr. Part No.:
- 3RA2210-0FH15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,153.76
(exc. GST)
$1,269.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,153.76 |
*price indicative
- RS Stock No.:
- 152-917
- Mfr. Part No.:
- 3RA2210-0FH15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 120W | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | RoHS, UKCA, UL, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 120W | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals RoHS, UKCA, UL, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered to deliver exceptional performance in load feeder applications, supporting ease of use and reliability. Designed for 60 mm busbars, it integrates seamlessly into various systems, providing a robust solution for safe motor control. The product features a compact design, ensuring that it can serve in confined spaces while maintaining effectiveness. Its advanced thermal overload protection and mechanical service life of 30 million cycles elevate its operational resilience.
Seamless integration with 60 mm busbar systems
Compact for tight spaces
High mechanical service life
Wide operational temperature range
Meets stringent safety certifications
Versatile connectivity options
- RS Stock No. 0152915
- Mfr. Part No. 3RA2210-0FD15-2BB4
Each
$1,058.80
- RS Stock No. 0152914
- Mfr. Part No. 3RA2210-0FH15-2AP0
Each
$1,099.04
- RS Stock No. 0152916
- Mfr. Part No. 3RA2210-0FE15-2BB4
Each
$862.51
- RS Stock No. 0152739
- Mfr. Part No. 3RA2210-0JH15-2AP0
Each
$1,123.39
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












