Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 120 W, 3 Phase

Subtotal (1 unit)*

$1,101.14

(exc. GST)

$1,211.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,101.14

*price indicative

RS Stock No.:
152-911
Mfr. Part No.:
3RA2210-0FD15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

120W

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

500mA

Mount Type

Snap-On

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Standards/Approvals

UL, UKCA, EAC, CE

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed for seamless integration with 60 mm busbar systems, delivering reliable performance in demanding applications. Built for reversing duty at 400 V AC, it accommodates a load feeder rated for 0.35 to 0.50 A, ensuring a versatile solution for various motor control needs. With innovative features like a thermal bimetallic overload release and robust short circuit protection, this product stands out in safety and efficiency.

Engineered for reversing applications

Advanced overload protection

Compact design for easy installation

High mechanical service life

Wide ambient temperature range

Touch protection for safety

  • RS Stock No. 0152910
  • Mfr. Part No. 3RA2210-0FA15-2AP0
Each
$815.53
  • RS Stock No. 0152913
  • Mfr. Part No. 3RA2210-0FE15-2AP0
Each
$807.37
  • RS Stock No. 0152752
  • Mfr. Part No. 3RA2210-0KH15-2AP0
Each
$1,030.33
  • RS Stock No. 0152737
  • Mfr. Part No. 3RA2210-0JE15-2AP0
Each
$826.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy