Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 90 W, 3 Phase

Subtotal (1 unit)*

$980.11

(exc. GST)

$1,078.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$980.11

*price indicative

RS Stock No.:
152-904
Mfr. Part No.:
3RA2210-0EH15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

90W

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

400mA

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

RINA, ABS, PRS, CE, DNV, EAC, LRS, RMRS, RoHS, UKCA, UL

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens Reversing Starter is a robust solution designed specifically for efficient load management in industrial applications. Ideal for operations requiring a high degree of reliability, this model offers advanced features to ensure seamless functioning under varying conditions. It accommodates a versatile range of busbars, making it suitable for diverse installations.

Compact and lightweight

Enhanced thermal overload protection

Supports multiple auxiliary functions

Spring loaded terminals

Wide ambient temperature range

Advanced trip class technology

High shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy