Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.1 kW, 3 Phase

Subtotal (1 unit)*

$1,130.26

(exc. GST)

$1,243.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,130.26

*price indicative

RS Stock No.:
152-857
Mfr. Part No.:
3RA2210-1DD15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

1.1kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

3.2A

Mount Type

Vertical

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Standards/Approvals

ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Width

90mm

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed for efficient load management in AC applications, offering reliable performance under demanding conditions. This product is engineered for seamless integration within 60 mm busbar systems, providing exceptional functionality in a compact form factor. With its robust electromechanical design, it supports various operational scenarios, ensuring durability and extensive service life.

Compact design for easy installation in tight spaces

Robust thermal overload release for reliability

Finger safe touch protection for user safety

30 million operating cycles for long term performance

Screw type terminals for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy