Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$1,386.11

(exc. GST)

$1,524.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,386.11

*price indicative

RS Stock No.:
152-848
Mfr. Part No.:
3RA2210-4AH18-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

7.5kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

16A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UL, CE, EAC, UKCA

Overall Width

90mm

Hazardous Area Certification

ATEX

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for exceptional performance in demanding automation tasks. Designed specifically for 60 mm busbars, this robust load feeder provides a maximum operational current of 16 A at 400 V. Its fuseless design ensures reliable operation while reducing maintenance needs. With a remarkable mechanical service life of approximately 30 million cycles, this starter is built to endure the rigours of industrial applications. The product features a compact design with spring-type terminals, ensuring easy installation and efficient connectivity. Enhanced safety features and protection ratings make it suitable for various operational environments, making it a perfect choice for reliable and efficient control of motors.

Electromechanical switching design for robust performance

Thermal overload protection with bimetallic release

Supports broad ambient temperature range for versatility

Spring-loaded terminals for quick and secure connections

Designed for easy installation on 60 mm busbar systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy