Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 3 kW, 3 Phase

Subtotal (1 unit)*

$499.14

(exc. GST)

$549.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.14

*price indicative

RS Stock No.:
152-563
Mfr. Part No.:
3RA2210-1HE15-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

7A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Standards/Approvals

RINA, ABS, RMRS, CE, DNV, RoHS, EAC, LRS, PRS, UKCA, UL

Overall Width

90mm

Hazardous Area Certification

ATEX

Overall Depth

97mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter is designed to facilitate efficient motor control in various industrial applications. This advanced load feeder is ideal for ensuring safe and reliable operation at 400 V AC and with a compact size S00. Engineered for both standard rail and screw mounting, it offers remarkable mechanical endurance, boasting a service life of up to 30 million operating cycles. With a variety of protective features like short-circuit protection and a thermal overload release, this product enhances operational safety. Its versatile temperature and humidity rating further ensure reliable functionality across a wide range of environmental conditions, making it a robust choice for demanding applications.

Durable with 30 million cycles mechanical life

Ease of installation on standard mounting rails

Wide temperature range supports diverse applications

Short-circuit protection for operational safety

Suitable for vertical and snap-on mounting

Spring-loaded terminals simplify electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy