Eaton DS7 480V, 40 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 123-436
- Mfr. Part No.:
- 171748 DS7-340SX055N0-L
- Brand:
- Eaton
Subtotal (1 unit)*
$1,788.18
(exc. GST)
$1,967.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,788.18 |
*price indicative
- RS Stock No.:
- 123-436
- Mfr. Part No.:
- 171748 DS7-340SX055N0-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 40HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 480V | |
| Overall Length | 139mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UkrSEPRO, UL E251034, UL, CSA-C22.2 No 0-M91, C-Tick, IEC/EN 60947-4-2, CSA Class No.:321106, CE, UL 508, CSA22.2-14, GB 14048.6, CSA-C22.2 No 14-05 | |
| Overall Width | 90mm | |
| Overall Depth | 139mm | |
| Series | DS7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 40HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 480V | ||
Overall Length 139mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UkrSEPRO, UL E251034, UL, CSA-C22.2 No 0-M91, C-Tick, IEC/EN 60947-4-2, CSA Class No.:321106, CE, UL 508, CSA22.2-14, GB 14048.6, CSA-C22.2 No 14-05 | ||
Overall Width 90mm | ||
Overall Depth 139mm | ||
Series DS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 40 hp Power Rating, 55A Current Rating - 171748 DS7-340SX055N0-L
This DS7 Soft Starter is a robust motor control solution designed for three-phase asynchronous motors. With a power rating of 40 hp and a maximum operational voltage of 480V AC, it effectively manages the initial start-up of industrial motors, ensuring smooth operation. The unit features a Compact design with dimensions of 139mm in length and width, 175mm in height, and weighs 1.824kg. Built to operate in ambient temperatures ranging from -40°C to +40°C, it is approved to international standards such as CSA and UL.
Features & Benefits
• Designed for high current applications with a 55A rating
• Internal bypass contacts minimise energy losses during operation
• Soft start function reduces mechanical stress on motors
• Quick ramp times enhance control during start-up procedures
• Protection against electrical interference for reliable functionality
• Meets multiple certifications for industrial safety and compliance
• Internal bypass contacts minimise energy losses during operation
• Soft start function reduces mechanical stress on motors
• Quick ramp times enhance control during start-up procedures
• Protection against electrical interference for reliable functionality
• Meets multiple certifications for industrial safety and compliance
Applications
• Used for controlling three-phase motors in industrial settings
• Ideal for needing reduced start-up torque
• Effective in systems requiring suppression of closing transients
• Suitable for ambient conditions up to 2000 m altitude
• Ideal for needing reduced start-up torque
• Effective in systems requiring suppression of closing transients
• Suitable for ambient conditions up to 2000 m altitude
How does the soft start function impact motor longevity?
The soft start function gradually ramps up the motor speed, reducing mechanical stress and electrical surges, which can enhance motor life expectancy.
What ambient conditions can it operate in without derating?
This unit can function in ambient temperatures from -40°C to +40°C, ensuring reliable performance across various environments.
Can it be used with existing motor protection devices?
Yes, it is compatible with external reversing starter solutions and motor protection devices to enhance operational safety.
What sort of control supply voltage does it require?
It operates at a control supply voltage of 24 V AC or DC, facilitating easy integration into existing systems.
Is it suitable for use in harsh industrial environments?
Its IP20 rating and built-in self-protection features make it well-suited for many industrial environments, providing necessary protection without compromising performance.
Related links
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
