Eaton DS7 480V, 10 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 123-430
- Mfr. Part No.:
- 171744 DS7-340SX016N0-L
- Brand:
- Eaton
Subtotal (1 unit)*
$677.44
(exc. GST)
$745.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $677.44 |
*price indicative
- RS Stock No.:
- 123-430
- Mfr. Part No.:
- 171744 DS7-340SX016N0-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 10HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V | |
| Overall Length | 118mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 45mm | |
| Standards/Approvals | CSA22.2-14, IEC/EN 60947-4-2, C-Tick GB 14048.6, CSA-C22.2 No 14-05, UL E251034, CSA-C22.2 No 0-M91, UkrSEPRO, UL CSA 2511305, CSA Class No.:321106, UL, CSA | |
| Series | DS7 | |
| Overall Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 10HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V | ||
Overall Length 118mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 45mm | ||
Standards/Approvals CSA22.2-14, IEC/EN 60947-4-2, C-Tick GB 14048.6, CSA-C22.2 No 14-05, UL E251034, CSA-C22.2 No 0-M91, UkrSEPRO, UL CSA 2511305, CSA Class No.:321106, UL, CSA | ||
Series DS7 | ||
Overall Depth 118mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 10 hp Power Rating, 16A Current Rating - 171744 DS7-340SX016N0-L
This is a soft starter designed for three-phase asynchronous motors, featuring a robust power rating of 10 hp and 16 A current capacity. The model operates efficiently within a voltage range of 200 - 480 V AC and is IP20 rated, ensuring protection against dust and contact. The Compact design includes dimensions of 150mm height, 118mm length, and 45mm width, making it suitable for various industrial applications.
Features & Benefits
• Internal bypass contacts enhance operational efficiency
• Soft start function minimises inrush current during start-up
• Meets CSA and UL standards for safety compliance
• Supports ambient temperatures from -40°C to +40°C
• Provides potential isolation between power and control sections
• Compatible with an external supply voltage for flexibility
• Soft start function minimises inrush current during start-up
• Meets CSA and UL standards for safety compliance
• Supports ambient temperatures from -40°C to +40°C
• Provides potential isolation between power and control sections
• Compatible with an external supply voltage for flexibility
Applications
• Used for starting three-phase motors in automation systems
• Ideal for industrial machinery requiring controlled acceleration
• Effective in HVAC systems to manage motor performance
• Suitable for in harsh environmental conditions
• Ideal for industrial machinery requiring controlled acceleration
• Effective in HVAC systems to manage motor performance
• Suitable for in harsh environmental conditions
What are the electrical specifications that this product operates within?
It functions efficiently within a voltage range of 200 to 480 V AC, allowing adaptability in various industrial settings. The maximum operational current is rated at 16 A, making it suitable for high-demand applications.
How does the soft start feature contribute to motor longevity?
The soft start function gradually increases the voltage to the motor, reducing mechanical stress and extending the lifespan of the motor components. This feature also mitigates current spikes that could damage electrical systems.
Can this starter function under extreme temperatures?
Yes, it is designed to operate under extreme conditions, with a temperature range of -40°C to +40°C, ensuring reliability in diverse environments.
What overvoltage protection is integrated with this product?
It is classified within Overvoltage category II, providing essential protection against voltage surges. This helps safeguard both the starter and connected equipment from unexpected electrical disturbances.
- RS Stock No. 0123429
- Mfr. Part No. 171743 DS7-340SX012N0-L
Each
$587.43
- RS Stock No. 0123433
- Mfr. Part No. 171746 DS7-340SX032N0-L
Each
$919.04
- RS Stock No. 0123439
- Mfr. Part No. 171750 DS7-340SX081N0-L
Each
$2,318.93
- RS Stock No. 0123444
- Mfr. Part No. 171754 DS7-340SX200N0-L
Each
$4,374.88
Related links
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20











