Better World
Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker
- RS Stock No.:
- 755-2905
- Mfr. Part No.:
- 3RV2021-4PA10
- Brand:
- Siemens
Subtotal (1 unit)*
$776.88
(exc. GST)
$854.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $776.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 755-2905
- Mfr. Part No.:
- 3RV2021-4PA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 36 A | |
| Range | SIRIUS 3RV | |
| Motor Protection Component | Circuit Breaker | |
| Series | 3RV2 | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| Overall Depth | 91mm | |
| Voltage Rating | 690 V | |
| Breaking Capacity | 20 kA | |
| Better World Product | Yes | |
| Number of Poles | 3P | |
| Terminal Type | Screw | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 36 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Series 3RV2 | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
Overall Depth 91mm | ||
Voltage Rating 690 V | ||
Breaking Capacity 20 kA | ||
Better World Product Yes | ||
Number of Poles 3P | ||
Terminal Type Screw | ||
Better World Claim Extended product life, Low carbon manufacture | ||
- COO (Country of Origin):
- DE
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Related links
- Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 30 → 36 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 28 → 36 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 27 → 32 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 34 → 40 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 1.1 → 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker
