Better World
Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker
- RS Stock No.:
- 127-1496
- Mfr. Part No.:
- 3RV2021-0KA10
- Brand:
- Siemens
Subtotal (1 unit)*
$375.31
(exc. GST)
$412.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.31 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 127-1496
- Mfr. Part No.:
- 3RV2021-0KA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 0.9 → 1.25 A | |
| Range | SIRIUS 3RV | |
| Motor Protection Component | Circuit Breaker | |
| Series | 3RV2 | |
| Overall Length | 45mm | |
| Overall Width | 96.9mm | |
| Overall Depth | 97mm | |
| Better World Product | Yes | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 0.9 → 1.25 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Series 3RV2 | ||
Overall Length 45mm | ||
Overall Width 96.9mm | ||
Overall Depth 97mm | ||
Better World Product Yes | ||
Better World Claim Extended product life, Low carbon manufacture | ||
- COO (Country of Origin):
- DE
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Related links
- Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 27 → 32 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 34 → 40 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 1.1 → 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker
