Better World

Siemens 34 → 40 A SIRIUS 3RV Motor Protection Circuit Breaker

Subtotal (1 unit)*

$908.45

(exc. GST)

$999.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$908.45

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
203-4009
Mfr. Part No.:
3RV2021-4FA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

34 → 40 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product

Yes

Number of Poles

3

Terminal Type

Screw

Breaking Capacity

100 kA

Size

S0

COO (Country of Origin):
DE

Siemens 3RV2 Series Motor Protection Circuit Breaker, 34 to 40A Current Rating, 100kA Breaking Capacity - 3RV2021-4FA15


This motor protection circuit breaker is an essential electrical protection device designed for use within industrial motor applications. It features a compact design measuring 97mm in overall length and depth, and 45mm in width. The device operates within a current rating of 34 to 40A, making it ideal for controlling motor power while ensuring reliable protection against overloads and short circuits.

Features & Benefits


• Durable 3-pole design for enhanced circuit reliability
• Adjustable current response for overload protection tailored to requirements
• High breaking capacity of 100kA to manage fault conditions
• Suitable for environments with temperatures ranging from -20°C to +40°C
• Compatible with screw terminals for easy and secure connections
• Long operational life with up to 100,000 cycles for main contacts

Applications


• Used in industrial motor control panels for reliable operation
• Ideal for requiring thermal overload protection
• Suitable for controlling large machinery in manufacturing settings
• Common in automation solutions where motor safety is critical

What current rating can this device handle effectively?


It can manage a current rating ranging from 34A to 40A, ensuring optimal performance in various applications.

How does this circuit breaker protect against short circuits?


It features a high breaking capacity of 100kA, allowing it to effectively interrupt fault conditions and prevent damage to connected equipment.

What temperature ranges can this device operate in?


It operates efficiently in ambient temperatures from -20°C to +40°C, making it adaptable to various environmental conditions.

Can this circuit breaker be easily installed in existing setups?


Yes, it is designed to fit seamlessly onto DIN rails and can be connected using screw terminals for straightforward installation.

What is the expected mechanical lifespan of the main contacts?


The device is engineered for durability, offering a mechanical lifespan of approximately 100,000 operating cycles for the main contacts.

Related links