Better World
Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- RS Stock No.:
- 160-769
- Mfr. Part No.:
- 3RV2131-4PA10
- Brand:
- Siemens
Subtotal (1 unit)*
$974.19
(exc. GST)
$1,071.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $974.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 160-769
- Mfr. Part No.:
- 3RV2131-4PA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 36 A | |
| Range | SIRIUS 3RV | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20 → 690 V | |
| Motor Protection System | 3RV2 | |
| Series | 3RV2 | |
| Better World Product | Yes | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 36 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20 → 690 V | ||
Motor Protection System 3RV2 | ||
Series 3RV2 | ||
Better World Product Yes | ||
Better World Claim Extended product life, Low carbon manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is meticulously designed for motor protection, delivering exceptional reliability and performance. Ideal for class 10 applications, it features a thermal overload relay function to safeguard your motors efficiently. Capable of handling a significant current range, this circuit breaker optimally balances protection with operational capacity. Built with robustness in mind, its mechanical and electrical endurance makes it suitable for various industrial environments. Whether for installation in demanding conditions or standard operational settings, this circuit breaker guarantees both safety and longevity, ensuring your electrical systems function seamlessly, even under the most strenuous conditions.
Equipped with screw-type terminal for secure electrical connection
Features ground fault detection and phase failure detection for enhanced safety
Complies with stringent international standards for confidence in quality
Compact dimensions facilitate easy installation in various applications
IP20 protection class ensures reliable operation in industrial settings
Features ground fault detection and phase failure detection for enhanced safety
Complies with stringent international standards for confidence in quality
Compact dimensions facilitate easy installation in various applications
IP20 protection class ensures reliable operation in industrial settings
Related links
- Siemens 80 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 17 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 73 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 20 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 59 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 25 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 14 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 65 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
