Better World

Schneider Electric 17 → 23 A TeSys Motor Protection Circuit Breaker, 690 V

Subtotal (1 unit)*

$313.53

(exc. GST)

$344.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.53

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
744-6891
Mfr. Part No.:
GV2RT21
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

17 → 23 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2R

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.5mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Better World Product

Yes

Breaking Capacity

3 kA

Terminal Type

Screw

Better World Verification

Green Premium

Number of Poles

3P

Schneider Electric GV2RT21


TeSys GV motor circuit breaker, 3 poles (3P), 23A/690V, for high starting current peak motor applications 9-11kW@400V. It provides a thermal-magnetic protection with a thermal setting range 17-23A, a magnetic tripping level at 17xIn, high breaking capacity Icu 15kA@400V. Connection by screw clamp terminals. Start-stop control by toggle guaranteed for 100 000 cycles AC-3. It can be used for protection of 3-phase transformer applications. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Features & Benefits


• Can be mounted horizontally or vertically for enhanced compatibility with your applications
• High insulation voltage for improved electrical safety in the workplace
• Secure screw terminals that hold wires firmly without causing any damage
• Manual rocker lever control for simple operation

Applications


• Conveyors and pumps
• Compressors and mills
• Chemical industry
• Automotive industry

Are circuit breakers also used in residential applications?


Yes, small circuit breakers are found in appliances such as washing machines and tumble driers to stop small wiring problems leading to large and potentially life-threatening electrical problems. In homes, there's usually one main circuit breaker that protects your entire electrical system.

ANZ - SEBundle - PDP

Related links