Schneider Electric 400mA, 630 mA TeSys GV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 256-4153
- Mfr. Part No.:
- GV2ME043
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$371.93
(exc. GST)
$409.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $371.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4153
- Mfr. Part No.:
- GV2ME043
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 400mA, 630mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | TeSys GV2 | |
| Sensing Type | Thermomagnetic | |
| Overall Length | 101mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1, EN/IEC 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 400mA, 630mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series TeSys GV2 | ||
Sensing Type Thermomagnetic | ||
Overall Length 101mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1, EN/IEC 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
