Better World
Schneider Electric 30 A Vigirex Motor Protection Unit, 220 → 240 V ac
- RS Stock No.:
- 219-8417
- Mfr. Part No.:
- LV481003
- Brand:
- Schneider Electric
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,556.88
(exc. GST)
$1,712.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,556.88 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8417
- Mfr. Part No.:
- LV481003
- Brand:
- Schneider Electric
Related links
- Schneider Electric Vigirex Enclosure Thermostat, 220 → 240 V ac
- Siemens Motor Protection Unit, 110 → 240 V ac/dc
- Schneider Electric Control Unit for Use with GV3, Motor circuit...
- Siemens 30 A SIRIUS Motor Protection Unit, 240 V
- Siemens 1.5 → 3 A SIRIUS Motor Protection Unit, 110 → 240 V
- Siemens Sinamics Motor Protection Unit, 200 To 240 V
- Siemens 8.1 A Motor Protection Unit, 200 To 240 V
- Schneider Electric TeSys Motor Protection Unit, 24 V ac