Siemens 1.5 → 3 A SIRIUS Motor Protection Unit, 110 → 240 V
- RS Stock No.:
- 213-0020
- Mfr. Part No.:
- 3UF7330-1AU00-0
- Brand:
- Siemens
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,776.51
(exc. GST)
$1,954.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,776.51 |
- RS Stock No.:
- 213-0020
- Mfr. Part No.:
- 3UF7330-1AU00-0
- Brand:
- Siemens
Related links
- Siemens Motor Protection Unit, 110 → 240 V ac/dc
- Siemens Communication Module, 110-240 V, 6 A, 120 V
- Siemens 4.8 W Communication Module, 110-240 V, 6 A, 120 V
- Siemens 6 A SIRIUS Motor Controller, 240 V
- Siemens SIRIUS Motor Protection Unit
- Siemens 6 A SIRIUS Motor Protection Unit, 24 V
- Siemens 30 A SIRIUS Motor Protection Unit, 240 V
- Siemens SIRIUS Mount