Siemens Sinamics Motor Protection Unit, 200 To 240 V
- RS Stock No.:
- 228-8270
- Mfr. Part No.:
- JJY:023163720018
- Brand:
- Siemens
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$414.43
(exc. GST)
$455.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $414.43 |
- RS Stock No.:
- 228-8270
- Mfr. Part No.:
- JJY:023163720018
- Brand:
- Siemens
Related links
- Siemens Sinamics Motor Protection Unit, 200 To 240 V
- Siemens 8.1 A Motor Protection Unit, 200 To 240 V
- Siemens 47 A Sinamics Motor Protection Unit, 380 To 480 V
- Siemens 1.9 A Motor Protection Unit, 200 To 280 V
- Siemens 4.8 A Motor Protection Unit, 200 To 280 V
- Siemens 30 A SIRIUS Motor Protection Unit, 240 V
- Siemens Motor Protection Unit, 110 → 240 V ac/dc
- Siemens 1.5 → 3 A SIRIUS Motor Protection Unit, 110 → 240 V