Siemens 8.1 A Motor Protection Unit, 200 To 240 V
- RS Stock No.:
- 228-8220
- Mfr. Part No.:
- 6SE6400-3CC01-0AB3
- Brand:
- Siemens
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$244.03
(exc. GST)
$268.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $244.03 |
- RS Stock No.:
- 228-8220
- Mfr. Part No.:
- 6SE6400-3CC01-0AB3
- Brand:
- Siemens
Related links
- Siemens Sinamics Motor Protection Unit, 200 To 240 V
- Siemens 4.8 A Motor Protection Unit, 200 To 280 V
- Siemens 1.9 A Motor Protection Unit, 200 To 280 V
- Siemens Motor Protection Unit, 3.5 V
- Siemens 151 A Motor Protection Unit, 260 To 600 V
- Siemens 30 A SIRIUS Motor Protection Unit, 240 V
- Siemens Motor Protection Unit, 110 → 240 V ac/dc
- Siemens 1.5 → 3 A SIRIUS Motor Protection Unit, 110 → 240 V