Better World

Siemens 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

Subtotal (1 unit)*

$489.03

(exc. GST)

$537.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.03

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
218-1729
Mfr. Part No.:
3RV2011-0KA10-0BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1.25 A

Range

SIRIUS 3RV

Motor Protection Component

Load Monitor

Supply Voltage

690 V

Motor Protection System

SIRIUS

Series

3RV2

Number of Inputs

3

Sensing Type

Current

Better World Claim

Extended product life, Low carbon manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens SIRIUS soft starter has continuous current of 1.25 A and mechanical life of 500 switching cycles.

Three pin configuration
Switching voltage (max.) is 690 V AC

Related links