Better World
Siemens 5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 236-8417
- Mfr. Part No.:
- 3RV2011-1FA10-0BA0
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$454.89
(exc. GST)
$500.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $454.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-8417
- Mfr. Part No.:
- 3RV2011-1FA10-0BA0
- Brand:
- Siemens
Related links
- Siemens 3.2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 16 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 1.6 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 1.8 → 2.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 1.4 → 2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 0.9 → 1.25 A SIRIUS Motor Protection Circuit Breaker, 690 V