Better World

Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

Bulk discount available

Subtotal (1 unit)*

$303.02

(exc. GST)

$333.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$303.02
5 +$249.38

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
706-1762
Distrelec Article No.:
136-23-087
Mfr. Part No.:
3RV2011-0KA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

0.9 → 1.25 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Better World Claim

Extended product life, Low carbon manufacture

Terminal Type

Screw

Better World Product

Yes

Number of Poles

3P

Breaking Capacity

100 kA

Size

S00

Enclosure Type

Rectangular

COO (Country of Origin):
DE

Siemens Motor Protection Circuit Breaker, 690V Insulation Voltage, 6kV Surge Voltage Resistance - SIRIUS Innovation Series - 3RV2011-0KA10


Fend off unexpected power surges with this Class 10 motor protection circuit breaker from Siemens. It also prevents damage to your electrical motor from internal faults or heavy vibration, ensuring reliable system performance. The front panel is IP20-rated, indicating it's safe to touch when you're carrying out regular maintenance. Thanks to a lifespan of 100,000 switching cycles, you can count on this breaker to stay on duty for the long haul.

Features & Benefits


• Wide operating temperature range between -20°C and +60°C to suit extreme settings
• DIN mounting for quick installation on a standard 35mm rail
• Front-facing twist knob for easy access and control

What's a Class 10 circuit breaker?


A Class 10 circuit breaker trips in 10 seconds or less when the thermal current rating exceeds 600% of your setting. This makes it a good fit for more sensitive equipment.

What size is this product?


The product is size S00. This means you can pair it with an S0 (179-2342) or S00 contactor (706-1156) from Siemens' modular SIRIUS Innovation range to add extra protection to your system.

Related links