Better World
Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 218-1731
- Mfr. Part No.:
- 3RV2011-1GA10-0BA0
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$454.89
(exc. GST)
$500.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $454.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 218-1731
- Mfr. Part No.:
- 3RV2011-1GA10-0BA0
- Brand:
- Siemens
Related links
- Siemens 1.6 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 10 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 1.25 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 22 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 25 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 16 A 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A 3RV2 Motor Protection Unit, 690 V