Siemens 4 A SIRIUS Motor Controller, 690 V
- RS Stock No.:
- 211-5923
- Mfr. Part No.:
- 3UF7110-1AA01-0
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$896.73
(exc. GST)
$986.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $896.73 |
- RS Stock No.:
- 211-5923
- Mfr. Part No.:
- 3UF7110-1AA01-0
- Brand:
- Siemens
- COO (Country of Origin):
- DE
Related links
- Siemens 200 A SIRIUS Motor Controller, 690 V
- Siemens 40 A SIRIUS Motor Controller, 690 V
- Siemens 115 A SIRIUS Motor Controller, 690 V
- Siemens 630 A SIRIUS Motor Controller, 690 V
- Siemens 800 mA SIRIUS Motor Controller, 690 V
- Siemens 3.2 A SIRIUS Motor Controller, 690 V
- Siemens 12.5 A SIRIUS Motor Controller, 690 V
- Schneider Electric 18 A TeSys Motor Controller, 690 V