Siemens 40 A SIRIUS Motor Controller, 690 V
- RS Stock No.:
- 211-5925
- Mfr. Part No.:
- 3UF7111-1AA01-0
- Brand:
- Siemens
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$911.50
(exc. GST)
$1,002.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $911.50 |
- RS Stock No.:
- 211-5925
- Mfr. Part No.:
- 3UF7111-1AA01-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Current / Voltage Measuring Modules Series is an industry grade solution which is best suited for applications of motor and motor protection for their low cost and high performance. The modules show excellent performance at high ampere rating
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Attractive and Modular design
Quicker panel build with faster assembly time and fewer wires per starter
Attractive and Modular design
Specifications
Attribute | Value |
---|---|
Current Rating | 40 A |
Range | SIRIUS |
Supply Voltage | 690 V |
Number of Inputs | 0 |
Output | 0 |
Related links
- Siemens 40 A SIRIUS Motor Controller, 690 V
- Siemens 4 A SIRIUS Motor Controller, 690 V
- Siemens 200 A SIRIUS Motor Controller, 690 V
- Siemens 115 A SIRIUS Motor Controller, 690 V
- Siemens 630 A SIRIUS Motor Controller, 690 V
- Siemens 800 mA SIRIUS Motor Controller, 690 V
- Siemens 3.2 A SIRIUS Motor Controller, 690 V
- Siemens 12.5 A SIRIUS Motor Controller, 690 V