Better World
Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 203-3919
- Mfr. Part No.:
- 3RV2011-1HA15
- Brand:
- Siemens
Subtotal (1 unit)**
$344.90
(exc. GST)
$379.39
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $344.90 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 8 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V