Better World
Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3915
- Mfr. Part No.:
- 3RV2021-0HA10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$293.16
(exc. GST)
$322.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $293.16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3915
- Mfr. Part No.:
- 3RV2021-0HA10
- Brand:
- Siemens
Related links
- Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker, 690 V ac
- Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 3.5 → 5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 5.5 → 8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 36 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker