Better World
Siemens 800 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 217-6950
- Mfr. Part No.:
- 3RV2111-0HA10
- Brand:
- Siemens
Subtotal (1 unit)*
$538.64
(exc. GST)
$592.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $538.64 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 217-6950
- Mfr. Part No.:
- 3RV2111-0HA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 800 mA | |
| Range | SIRIUS 3RV | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690 V | |
| Motor Protection System | Class 10 | |
| Series | 3RV2 | |
| Number of Inputs | 3 | |
| Sensing Type | Current | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 800 mA | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Motor Protection System Class 10 | ||
Series 3RV2 | ||
Number of Inputs 3 | ||
Sensing Type Current | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RV2 circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers replace the 3RV1 series because it proved to be more efficient, simple and up to date. Circuit breaker size S00 for motor protection, CLASS 10 with overload relay function A-release 0.55...0.8 A N-release 10 A screw terminal Standard switching capacity.
protection class IP20
Related links
- Siemens 800 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 800 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 800 mA SIRIUS 3RV Motor Controller, 690 V
- Siemens 200 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 630 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 160 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 250 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 400 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
