- RS Stock No.:
- 203-3840
- Mfr. Part No.:
- 3RV2021-4AA15
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$444.72
(exc. GST)
$489.19
(inc. GST)
Units | Per unit |
1 + | $444.72 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3840
- Mfr. Part No.:
- 3RV2021-4AA15
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit-breaker for motor protection used screw terminal type and trip class 10. It has standard switching capacity and its size of contactor is S0. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 11 to 16 A
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 11 → 16 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Better World Claim | Alternative materials, Recycled materials |
Better World Product | Yes |
Control Voltage | 11 → 16 A |
Related links
- Siemens 3.5 → 5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 40 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 0.28 → 0.4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker
- Siemens 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 27 → 32 A SIRIUS Motor Protection Circuit Breaker