Better World
Siemens 2.2 → 3.2 A SIRIUS 3RV Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3878
- Mfr. Part No.:
- 3RV2021-1DA20
- Brand:
- Siemens
Subtotal (1 unit)*
$427.09
(exc. GST)
$469.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.09 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3878
- Mfr. Part No.:
- 3RV2021-1DA20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 2.2 → 3.2 A | |
| Range | SIRIUS 3RV | |
| Motor Protection Component | Circuit Breaker | |
| Series | 3RV2 | |
| Better World Product | Yes | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 2.2 → 3.2 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Series 3RV2 | ||
Better World Product Yes | ||
Better World Claim Extended product life, Low carbon manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit-breaker for motor protection used spring terminal type and trip class 10. It has standard switching capacity and its size of contactor is S0. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 2.2 to 3.2 A
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Related links
- Siemens 2.2 → 3.2 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 34 → 40 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 27 → 32 A SIRIUS 3RV Motor Protection Circuit Breaker
