RS Better World

Siemens 400mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

$617.30

(exc. GST)

$679.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-741
Mfr. Part No.:
3RV2111-0EA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

400mA

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

97mm

Overall Width

65mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, UL, RoHS, IEC 61508, ISO 13849, LRS, DNV, PRS, EAC, EPD, VDE, RINA, ABS, CCC, CE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for motor protection, ensuring reliability and safety in demanding environments. With its CLASS 10 overload relay function and robust technical specifications, it provides optimal performance with a rated operating current of 0.4 A and a mechanical service life of up to 100, 000 cycles. This adaptable device accommodates various ambient conditions and electrical configurations, boasting impressive breaking capacities of up to 100 kA. Its compact dimensions ensure versatile installation options, making it suitable for diverse applications in industrial settings. Furthermore, with features such as an auxiliary switch and impressive insulation voltage ratings, this circuit breaker remains a crucial component for any electrical setup, offering peace of mind and enhanced operational efficiency.

Seamless integration with S00 and S0 contactors

Thermal overload release enhances safety

Excellent shock resistance adheres to IEC standards

Compact design allows versatile mounting

Screw-type terminals ensure secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy