Siemens 320mA 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS Stock No.:
- 160-740
- Mfr. Part No.:
- 3RV2111-0DA10
- Brand:
- Siemens
Subtotal (1 unit)*
$617.30
(exc. GST)
$679.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $617.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-740
- Mfr. Part No.:
- 3RV2111-0DA10
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 320mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | 3RV2 | |
| Overall Width | 65mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CCC, CE, RoHS, UKCA | |
| Number of Poles | 3 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 320mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series 3RV2 | ||
Overall Width 65mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CCC, CE, RoHS, UKCA | ||
Number of Poles 3 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 320mA 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 16A 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 400mA SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 6.3A SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 200mA SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 630mA SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 160mA SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
