Texas Instruments UC3770BN, Stepper Motor Driver IC 2 A 16-Pin, PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-8612
Mfr. Part No.:
UC3770BN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Stepper

Product Type

Motor Driver IC

Configuration

Full Bridge

Maximum IGBT Collector Current

2A

Package Type

PDIP

Pin Count

16

Output Current

2A

Maximum Supply Voltage

50V

Minimum Supply Voltage

50V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

UC3770B

Automotive Standard

No

Supply Current

33mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy