Texas Instruments UC3717AN, Stepper Motor Driver IC, 46 V 1 A 16-Pin, PDIP
- RS Stock No.:
- 197-7624
- Mfr. Part No.:
- UC3717AN
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$41.08
(exc. GST)
$45.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.08 |
*price indicative
- RS Stock No.:
- 197-7624
- Mfr. Part No.:
- UC3717AN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage Vceo | 46V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Output Current | 1A | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 46V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | UC3717A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage Vceo 46V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Output Current 1A | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 46V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series UC3717A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments 46 V 1 A 16-Pin, PDIP
- STMicroelectronics E-L6219DS 46 V 0.75 A 24-Pin, SOIC
- STMicroelectronics 46 V 0.75 A 24-Pin, SOIC
- STMicroelectronics E-L6219DS013TR 46 V 0.75 A 24-Pin, SOIC
- STMicroelectronics L298P013TR 46 V 4 A 20-Pin, PowerSO
- STMicroelectronics 46 V 4 A 20-Pin, PowerSO
- Renesas Electronics L298N 46 V 4 A 15-Pin, Multiwatt
- Renesas Electronics 46 V 4 A 15-Pin, Multiwatt
