Renesas Electronics RAJ306010GNP#AAN, Brushless DC Motor Motor Driver IC 64-Pin, QFN
- RS Stock No.:
- 234-7910
- Mfr. Part No.:
- RAJ306010GNP#AAN
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7910
- Mfr. Part No.:
- RAJ306010GNP#AAN
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Pin Count | 64 | |
| Package Type | QFN | |
| Configuration | 3 Phase | |
| Maximum Supply Voltage | 42 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Pin Count 64 | ||
Package Type QFN | ||
Configuration 3 Phase | ||
Maximum Supply Voltage 42 V | ||
Mount Type Surface | ||
The Renesas Electronics RAJ306010 is general-purpose motor control IC for three phase brush-less DC motor applications. The RAJ306010 has a built-in MCU (RL78/G1F) and a pre-driver in a single package. The pre-driver includes 3 half-bridge gate drivers, 5V regulator, a current sense amplifier, hall IC comparators, Back-EMF amplifier, and various protection functions.
Low power consumption VM current (excluding 5V/7V regulator)
CPU 16-bit CISC CPU (RL78/G1F)
Flash ROM 64KB, Data Flash 4KB, RAM: 5.52KB
GSI 2 Channel, SPI, 2channel, UART: 1channel
