Infineon TLE94106ESXUMA1, DC Motor DC Motor Driver 24-Pin, TSDSO
- RS Stock No.:
- 229-1922
- Mfr. Part No.:
- TLE94106ESXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.35
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.47 | $17.35 | - |
| 10 - 95 | $3.406 | $17.03 | 1% |
| 100 - 245 | $3.344 | $16.72 | 3% |
| 250 - 495 | $3.282 | $16.41 | 5% |
| 500 + | $3.22 | $16.10 | 7% |
*price indicative
- RS Stock No.:
- 229-1922
- Mfr. Part No.:
- TLE94106ESXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | TSDSO | |
| Pin Count | 24 | |
| Output Current | 2A | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Series | TLE94106ESX | |
| Supply Current | 1.5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type DC Motor | ||
Product Type DC Motor Driver | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type TSDSO | ||
Pin Count 24 | ||
Output Current 2A | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Series TLE94106ESX | ||
Supply Current 1.5μA | ||
Automotive Standard No | ||
Infineon TLE94106ESX Series DC Motor Driver, 3V Minimum Supply Voltage, 2A Output Current - TLE94106ESXUMA1
This dc motor driver is a Compact half-bridge device designed to control brushed motors across a broad voltage range. It operates as a surface-mounted IC suitable for Compact electronic assemblies, providing a low-power quiescent draw and resilience to wide temperature extremes for demanding environments.
Features and Benefits:
• 3V to 40V supply range enables versatile system voltage choices
• 2A output current supports moderate motor loads
• 1.5μA supply current minimises standby energy consumption
• Half-bridge configuration provides straightforward bidirectional control
• RoHS compliance ensures adherence to lead-free material standards
• 24-pin TSDSO package allows dense PCB integration
• 2A output current supports moderate motor loads
• 1.5μA supply current minimises standby energy consumption
• Half-bridge configuration provides straightforward bidirectional control
• RoHS compliance ensures adherence to lead-free material standards
• 24-pin TSDSO package allows dense PCB integration
Applications
• Suitable for Compact actuator control in consumer devices
• Ideal for small robotics drive circuits with limited space
• Used with battery-powered systems requiring low idle draw
• Can be used for control modules operating in extreme temperatures
• Used for surface-mount designs where package height is restricted
• Ideal for small robotics drive circuits with limited space
• Used with battery-powered systems requiring low idle draw
• Can be used for control modules operating in extreme temperatures
• Used for surface-mount designs where package height is restricted
What thermal conditions can this component tolerate?
It functions over an ambient range from -40°C up to 150°C, allowing use in both cold and high-temperature environments.
What package considerations affect board layout?
The 24-pin TSDSO surface-mount format requires fine-pitch footprint design and appropriate thermal vias for heat dissipation.
How does the device configuration influence motor control topology?
The half-bridge topology supports single-phase bidirectional switching, simplifying gate drive and current routing for DC motor applications.
Is the device suitable for automotive qualification workflows?
It is not classified as an automotive-standard device and should be evaluated against vehicle-specific requirements before use.
Related links
- Infineon TSDSO
- Infineon BTN70301EPAXUMA1 TSDSO
- onsemi 45 V 1.1 A 24-Pin, SSOP
- onsemi NCV7723DQBR2G 45 V 1.1 A 24-Pin, SSOP
- Allegro Microsystems A3959SLBTR-T 50 V 3 A 24-Pin, SOIC
- STMicroelectronics L9969S-TR Stepper Dual H Bridge Driver 24-Pin, PSSO-24
- Allegro Microsystems 50 V 3 A 24-Pin, SOIC
- Infineon TSDSO
