ROHM BM6249FS-E2, Brushless DC Motor Driver 2.5 A 36-Pin, SSOP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$21.61

(exc. GST)

$23.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 999 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$21.61-
50 - 99$21.211%
100 - 249$20.843%
250 - 499$20.475%
500 +$20.106%

*price indicative

Packaging Options:
RS Stock No.:
223-6165
Mfr. Part No.:
BM6249FS-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

DC Motor Driver

Motor Type

Brushless

Configuration

3 Phase

Maximum IGBT Collector Current

2.5A

Mount Type

Surface

Package Type

SSOP

Output Current

2.5A

Pin Count

36

Maximum Supply Voltage

600V

Minimum Supply Voltage

310V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

BM6249FS

Width

11.6mm

Standards/Approvals

No

Length

22.2mm

Height

2.2mm

Supply Current

3.5mA

Automotive Standard

No

The ROHM 3-phase Brushless Fan motor driver IC adopts PrestoMOS as the output transistor, and put in a small full molding package with the 180° sinusoidal commutation controller chip and the high voltage gate driver chip.

PWM control (Upper and lower arm switching)

Phase control supported from 0° to +40° at 1° intervals

Rotational direction switch

FG signal output with pulse number switch (4 or 12)

Protection circuits provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy