STMicroelectronics STSPIN32F0602TR, AC Induction Motor Controller, 600 V 1 A 64-Pin, TQFP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-4824
Mfr. Part No.:
STSPIN32F0602TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

AC Induction

Product Type

Motor Controller

Maximum Collector Emitter Voltage (Vceo)

600 V

Maximum IGBT Collector Current

1 A

Pin Count

64

Package Type

TQFP

Maximum Supply Voltage

20 V

The STMicroelectronics three-phase controller with MCU system-in-package is an extremely integrated solution for driving three phase applications, helping designers to reduce PCB area and overall bill-of-material.

Advanced smartSD function

6 general-purpose timers

Each
$10.19
  • RS Stock No. 6807204P
  • Mfr. Part No. A3984SLPTR-T
Each (Supplied on a Reel)
$8.02
  • RS Stock No. 2625841P
  • Mfr. Part No. IMI111T026HXUMA1
Each (Supplied on a Reel)
$10.19
  • RS Stock No. 6807191P
  • Mfr. Part No. A3982SLBTR-T
Each (Supplied on a Reel)
$7.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy