STMicroelectronics STSPIN32F0252TR, AC Induction Motor Controller, 250 V 1 A 64-Pin, TQFP
- RS Stock No.:
- 202-4823
- Mfr. Part No.:
- STSPIN32F0252TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4823
- Mfr. Part No.:
- STSPIN32F0252TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | AC Induction | |
| Product Type | Motor Controller | |
| Maximum Collector Emitter Voltage (Vceo) | 250 V | |
| Maximum IGBT Collector Current | 1 A | |
| Pin Count | 64 | |
| Package Type | TQFP | |
| Maximum Supply Voltage | 20 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type AC Induction | ||
Product Type Motor Controller | ||
Maximum Collector Emitter Voltage (Vceo) 250 V | ||
Maximum IGBT Collector Current 1 A | ||
Pin Count 64 | ||
Package Type TQFP | ||
Maximum Supply Voltage 20 V | ||
The STMicroelectronics three-phase controller with MCU system-in-package is an extremely integrated solution for driving three phase applications, helping designers to reduce PCB area and overall bill-of-material.
Advanced smartSD function
6 general-purpose timers
Related links
- STMicroelectronics STSPIN32F0252TR 250 V 1 A 64-Pin, TQFP
- STMicroelectronics STSPIN32F0251TR 250 V 0.025 A 64-Pin
- STMicroelectronics STSPIN32F0601TR 250 V 0.025 A 64-Pin
- STMicroelectronics STSPIN32F0602TR 600 V 1 A 64-Pin, TQFP
- STMicroelectronics 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics STGIPQ3H60T-HZ 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics STGIK50CH65T 650 V 50 A 30-Pin, SDIP
- Fairchild Semiconductor FSB50250UTD 500 V 1.1A 23-Pin, PDIP
